1027679

Phoenix Contact
651-1027679
1027679

Mfr.:

Description:
Circular Metric Connectors SACC-FP-M-M12-THR PP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
Circular Metric Connectors
M12
IP67
Brand: Phoenix Contact
Contact Gender: Without Pin or Socket Contacts
Locking Mechanism: Screw Locking
Mounting Style: Panel, Front
Product: Housings
Shell Style: Plug
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7907000000
CNHTS:
7415390000
USHTS:
7907006000
JPHTS:
790700900
MXHTS:
7907000299
BRHTS:
79070090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Energy Storage Solutions

Phoenix Contact provides a large portfolio of energy storage solutions, including connectors, terminal blocks, contacts, and more. Energy storage systems can be installed quickly and safely for applications up to 1500V using pluggable battery connections via busbar connectors or battery pole connectors from Phoenix Contact.