1027467

Phoenix Contact
651-1027467
1027467

Mfr.:

Description:
Circular Metric Connectors SACC-M12MSS-3PECT-CM SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,26 € 33,26 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
M12
Crimp
S Coded
12 A
690 VAC
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Contact Plating: Nickel
Diameter: 21.5 mm
Gender: Male
Housing Material: Polyamide (PA)
Length: 58 mm
Mounting Style: Cable
Product: Connectors
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Power Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.