1026165

Phoenix Contact
651-1026165
1026165

Mfr.:

Description:
Fixed Terminal Blocks PTTBS 2,5-DIO/O-UCUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,89 € 3,89 €
2,76 € 27,60 €
2,69 € 67,25 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
Push-In
20 A
DIN Rail
Gray
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 78 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact Custom Marking and Labeling Products

This product requires Phoenix Contact's Clip Project File upon
submitting your order to Mouser. In order to speed up the
ordering process to reduce time, and avoid any errors in
printing configuration, it is highly recommended that you
download the free Phoenix Contact software, and submit your file
for custom printed markers at the time you place your order with
us.

The software needed for configuration can be found at the link
below.

http://catalog.phoenixcontact.net/phoenix/treeViewClick.do?reloa
dFrame=true&UID=5146053&parentUID=852314410

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-56

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.