1021830

Phoenix Contact
651-1021830
1021830

Mfr.:

Description:
Circular Metric Connectors SACC-P12MSD-4CT-CM SH PN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,67 € 26,67 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Crimp
D Coded
4 A
48 VAC, 60 VDC
IP65
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Without Pin Contacts
Contact Plating: Gold
Gender: Male
Housing Material: Polyamide (PA)
Length: 44 mm
Locking Mechanism: Push Pull
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 29,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.