1021815

Phoenix Contact
651-1021815
1021815

Mfr.:

Description:
Circular Metric Connectors SACC-P12MS-5CT-CM SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
6
Expected 6/16/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,21 € 29,21 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Crimp
A Coded
4 A
48 VAC, 60 VDC
IP65
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Without Pin Contacts
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Gender: Male
Housing Material: Polyamide (PA)
Length: 44 mm
Locking Mechanism: Push Pull
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 29,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99