1020172

Phoenix Contact
651-1020172
1020172

Mfr.:

Description:
Sensor Cables / Actuator Cables 5P M12 Skt -open end 18 AWG, 0.5 m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,53 € 22,53 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Socket
5 Position
No Connector
Female
500 mm (19.685 in)
18 AWG
SACC
Brand: Phoenix Contact
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SPEEDCON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

North American Cordsets

Phoenix Contact M8 and M12 Sensor Actuator Cord Sets are manufactured in the United States, decreasing lead times. These cord sets are built with a North American look and feel. M8 and M12 form factors have become an industry standard for robust and watertight quick-connect applications in industrial communications, sensors, and actuators. Phoenix Contact North American Style Cord Sets are ITC/PLTC rated for use in cable trays and raceways. The cables are PVC jacketed for a lower cost, with great resistance to chemicals. They are also dual rated and UL listed, which allows the cable to be installed on industrial machines within the guidelines of NFPA 79. All cables are also sunlight resistant, allowing them to be installed in outdoor environments.