1019936

Phoenix Contact
651-1019936
1019936

Mfr.:

Description:
Circuit Breakers TMC 72B 07A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,62 € 30,62 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
TMC 7
Circuit Breakers
Thermal Magnetic
7 A
277 VAC
125 VDC
2 Pole
Lever
- 35 C
+ 70 C
Non-Illuminated
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 82 mm
Length: 65.7 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 35.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
USHTS:
8536200020
ECCN:
EAR99

TMC 7 Supplementary Protectors

Phoenix Contact TMC 7 Supplementary Protectors are ideal for device protection in systems that require reliable overcurrent protection. The TMC 7 Protectors increase system reliability by isolating problematic circuits from an application, allowing the rest of the system to remain up and running. Phoenix Contact TMC 7 Supplementary Protectors feature Snap-Action technology, reducing wear and tear on the internal contacts of the device. 

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.