1017631

Phoenix Contact
651-1017631
1017631

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors PRC 5-FC-FS6 8-12 HR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,41 € 13,41 €
11,15 € 111,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Solar Connectors
Cable
Crimp
IP68
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 35 A
Gender: Female
Housing Material: Polyphenylene Ether (PPE)
Number of Ports: 1 Port
Number of Positions: 5 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 1
Subcategory: Solar Connectors / Photovoltaic Connectors
Voltage Rating: 690 V
Unit Weight: 94 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PRC Connectors & Energy Distribution Modules

Phoenix Contact PRC Connectors and Energy Distribution Modules include inverted circular connectors, angled circular connectors, energy distribution modules, and patch cables. The connectors are offered in 3- or 5-position configurations with up to 35A current rating and can be color-coded. The energy distribution modules are provided in either H or T distributors, and pre-assembled versions are available for fast on-site installation. The patch cable lengths range from 1m to 20m. Phoenix Contact PRC Connectors and Energy Distribution Modules use weatherproof materials to offer up to IP69K protection. They are suitable for building, industrial, and outdoor applications in atmospheres containing salt and direct sunlight. This includes solar power distribution, power for lighting, and outdoor power.