1017513

Phoenix Contact
651-1017513
1017513

Mfr.:

Description:
Fixed Terminal Blocks TDPT 2,5/ 12-SP-5,08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
12 Position
5.08 mm
Push-In
32 A
320 V
24 AWG
12 AWG
PCB Mount
Right
Green
TDPT
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 22.5 mm
Length: 18 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDPT Twin Design Terminal Blocks

Phoenix Contact TDPT Twin Design Terminal Blocks allow for a choice between two termination technologies, screw or spring, within the exact same footprint. The TDPT Terminal Blocks make switching between termination methods easy without changing the printed circuit board or enclosure as both connectors have the same dimensions and footprint.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.