1015459

Phoenix Contact
651-1015459
1015459

Mfr.:

Description:
Pluggable Terminal Blocks PTCM 0,5/ 7-PL-2,5WH 160V, PLUG W/LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,513 € 2,57 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
7 Position
2.5 mm
Crimp
Spring Clamp
Panel Mount
6 A
160 V
PTCM
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 3.9 mm
Housing Material: Polyamide (PA)
Length: 16.2 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Width: 16.96 mm
Unit Weight: 1,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99