1014531

Phoenix Contact
651-1014531
1014531

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors PRC 3-FC-MS6 16-21

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,46 € 13,46 €
11,20 € 112,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Solar Connectors
Cable
Screw
IP66
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 35 A
Gender: Male
Number of Ports: 1 Port
Number of Positions: 3 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Series: PRC 3
Factory Pack Quantity: 1
Subcategory: Solar Connectors / Photovoltaic Connectors
Voltage Rating: 690 V
Unit Weight: 77,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99