1013876

Phoenix Contact
651-1013876
1013876

Mfr.:

Description:
Wire Labels & Markers PATO 1/10

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 353,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Markers
Conductor Marker Carrier
Clip On Mounting Type, Cable Diameter: 2 - 3.5mm, Lettering Field: 4 X 10mm
Polyvinyl Chloride (PVC)
Clear
10 mm
PATO
Brand: Phoenix Contact
Family: Clipline Industrial Connection Technology
Maximum Temperature: + 80 C
Minimum Temperature: - 50 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: PATO_1/10 PATO110
Unit Weight: 209 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
3926909989
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.