1013420

Phoenix Contact
651-1013420
1013420

Mfr.:

Description:
Terminal Block Tools & Accessories MCC 0,5-MP AU 0,14-0,5 R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.128

Stock:
1.128 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Contacts
Crimp Contact
Terminal Block
Brand: Phoenix Contact
Material: Copper
Product Type: Terminal Block Tools & Accessories
Series: MCC
Factory Pack Quantity: 5000
Subcategory: Terminal Blocks
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8538908140
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCC/DMCC 2.54mm Pitch Compact PCB Connectors

Phoenix Contact MCC 0.5 and DMCC 0.5 Single and Double Row PCB Connectors offer gold-plated crimp contacts with a compact pitch of 2.54mm. The single and double-row connectors are suitable for conductor cross-sections from 0.14mm2 to 0.75mm2. With a range of 2 to 16 positions, the connectors are designed for currents up to 6A and voltages up to 160V.