1012282

Phoenix Contact
651-1012282
1012282

Mfr.:

Description:
Pluggable Terminal Blocks MCC 0,5/16-ST-2,54

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
16 Position
2.54 mm
Crimp
Screw
6 A
160 V
26 AWG
18 AWG
Black
MCC
Brand: Phoenix Contact
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 3.95 mm
Housing Material: Polyamide (PA)
Length: 16 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Width: 41.14 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
USHTS:
8536694040
ECCN:
EAR99

MCC/DMCC 2.54mm Pitch Compact PCB Connectors

Phoenix Contact MCC 0.5 and DMCC 0.5 Single and Double Row PCB Connectors offer gold-plated crimp contacts with a compact pitch of 2.54mm. The single and double-row connectors are suitable for conductor cross-sections from 0.14mm2 to 0.75mm2. With a range of 2 to 16 positions, the connectors are designed for currents up to 6A and voltages up to 160V.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.