1011127

Phoenix Contact
651-1011127
1011127

Mfr.:

Description:
Pluggable Terminal Blocks MC 1,5/ 6-GF-3,5 P20 THRR44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 330   Multiples: 330
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 603,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Pluggable Terminal Blocks
Brand: Phoenix Contact
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 10 mm
Length: 9.2 mm
Number of Positions: 6 Position
Pitch: 3.5 mm
Factory Pack Quantity: 330
Subcategory: Terminal Blocks
Width: 31.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.