1011121

Phoenix Contact
651-1011121
1011121

Mfr.:

Description:
Pluggable Terminal Blocks MC 1,5/ 4-GF-3,5 P26 THRR44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
4 Position
3.5 mm
Black
Brand: Phoenix Contact
Height: 10.6 mm
Length: 9.2 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 330
Subcategory: Terminal Blocks
Width: 24.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99