1011105

Phoenix Contact
651-1011105
1011105

Mfr.:

Description:
Pluggable Terminal Blocks MC 1,5/ 6-G-3,81 P26THRR44CP35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,72 € 17,20 €
1,55 € 38,75 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
6 Position
3.81 mm
160 V
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 9.5 mm
Length: 9.2 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 330
Subcategory: Terminal Blocks
Width: 24.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99