1003678

Phoenix Contact
651-1003678
1003678

Mfr.:

Description:
EV Charging Cables EV-GBG3C-1AC32A- 7,5M6,0ESBK01

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,46 € 215,46 €
201,24 € 2.012,40 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Charging Cables
RoHS:  
AC Charging Cable
Mode 3, Case B
GB/T
7.5 m
32 A
400 VAC
8 kW
5 Position
1 Phase
Thermoplastic Polyurethane (TPU)
Black
- 30 C
+ 50 C
IP55
GB/T
No Connector
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: EV Charging Cables
Factory Pack Quantity: 1
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99