1002292

Phoenix Contact
651-1002292
1002292

Mfr.:

Description:
Antennas PRC FC RELEASE LATCH GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Flat Patch
50 Ohms
3:1, 5:1
2 W
8 Band
Adhesive Mount
U.FL
Brand: Phoenix Contact
Cable Length: 28.5 mm
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99