0915027

Phoenix Contact
651-0915027
0915027

Mfr.:

Description:
Circuit Breakers TMC 2 M1 120 4.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,31 € 147,31 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
Circuit Breakers
Thermal Magnetic
4 A
250 VAC
65 VDC
2 Pole
Lever
- 30 C
+ 60 C
Non-Illuminated
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 82.5 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Voltage Rating: 250 V
Width: 25 mm
Part # Aliases: TMC_2_M1_120__4,0A TMC2M112040A
Unit Weight: 130,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99