0914507

Phoenix Contact
651-0914507
0914507

Mfr.:

Description:
Circuit Breakers TMC 1 M1 100 6.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,51 € 73,51 €
67,61 € 676,10 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
Circuit Breaker
Thermal Magnetic
6 A
250 VAC
65 VDC
1 Pole
Lever
- 30 C
+ 60 C
Non-Illuminated
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 82.5 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Voltage Rating: 250 V
Width: 12.5 mm
Part # Aliases: TMC_1_M1_100__6,0A TMC1M110060A
Unit Weight: 61,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

TMC Thermomagnetic Circuit Breakers

Phoenix Contact TMC Thermomagnetic Circuit Breakers are ideal for use in information, communication, and process technology markets. The integrated remote signaling enables users to permanently monitor the operating state of a system. Phoenix Contact TMC Thermomagnetic Circuit Breakers feature fast-blow fuses for normal opened and closed contacts. The tripping characteristics of the TMC series make them viable in a diverse array of applications, including programmable controllers, valves, motors, and frequency inverters.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.