0914222

Phoenix Contact
651-0914222
0914222

Mfr.:

Description:
Circuit Breakers TMC 1 F1 200 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,65 € 73,65 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
TMC
Circuit Breakers
Thermal Magnetic
500 mA
250 VAC
65 VDC
1 Pole
Toggle
- 30 C
+ 60 C
Non-Illuminated
Brand: Phoenix Contact
Height: 82.5 mm
Length: 83.5 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 65 VDC, 250 VAC
Width: 12.5 mm
Part # Aliases: TMC_1_F1_200__0,5A TMC1F120005A
Unit Weight: 68,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC Thermomagnetic Circuit Breakers

Phoenix Contact TMC Thermomagnetic Circuit Breakers are ideal for use in information, communication, and process technology markets. The integrated remote signaling enables users to permanently monitor the operating state of a system. Phoenix Contact TMC Thermomagnetic Circuit Breakers feature fast-blow fuses for normal opened and closed contacts. The tripping characteristics of the TMC series make them viable in a diverse array of applications, including programmable controllers, valves, motors, and frequency inverters.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.