0914073

Phoenix Contact
651-0914073
0914073

Mfr.:

Description:
Circuit Breakers TMC 1 F1 100 1.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,51 € 73,51 €
67,61 € 676,10 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
Circuit Breakers
Thermal Magnetic
1 A
65 VDC
1 Pole
Lever
- 30 C
+ 60 C
Non-Illuminated
Brand: Phoenix Contact
Height: 82.5 mm
Length: 83.5 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Voltage Rating: 250 V
Width: 12.5 mm
Part # Aliases: TMC_1_F1_100__1,0A TMC1F110010A
Unit Weight: 70,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC Thermomagnetic Circuit Breakers

Phoenix Contact TMC Thermomagnetic Circuit Breakers are ideal for use in information, communication, and process technology markets. The integrated remote signaling enables users to permanently monitor the operating state of a system. Phoenix Contact TMC Thermomagnetic Circuit Breakers feature fast-blow fuses for normal opened and closed contacts. The tripping characteristics of the TMC series make them viable in a diverse array of applications, including programmable controllers, valves, motors, and frequency inverters.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.