0913032

Phoenix Contact
651-0913032
0913032

Mfr.:

Description:
Industrial & Electrical Fuses S 6 A/380 V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 A
Brand: Phoenix Contact
Length: 36 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Factory Pack Quantity: 50
Subcategory: Fuses
Part # Aliases: S___6_A/380_V S6A380V
Unit Weight: 6,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT