0912043

Phoenix Contact
651-0912043
0912043

Mfr.:

Description:
Terminal Block Tools & Accessories ECP-E3 3A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
IP30
Black
Brand: Phoenix Contact
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 5
Subcategory: Terminal Blocks
Part # Aliases: 912043
Unit Weight: 43,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8538900000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.