0903041

Phoenix Contact
651-0903041
0903041

Mfr.:

Description:
Circuit Breakers EC-E 0,5A 0.5 A, W/ RMT RESET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,60 € 137,60 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
EC-E
Circuit Breakers
Electronic
500 mA
24 VDC
1 Pole
Slide
0 C
+ 50 C
Non-Illuminated
Bulk
Brand: Phoenix Contact
Height: 83 mm
Length: 83 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 24 V
Width: 12.5 mm
Part # Aliases: EC-E__0,5A_DC24V ECE05ADC24V
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC-E Electronic Miniature Circuit Breakers

Phoenix Contact EC-E Electronic Miniature Circuit Breakers selectively protects all 24VDC load circuits on power supply units. They are designed for active electronic current limiting in short-circuit conditions as well as overload shutdown. The response time is faster than a power supply, preventing power dips or loss to associated circuits. The circuit breakers have built-in status indication through a multi-colored LED and N/O or N/C signal contacts for remote signaling. Phoenix Contact EC-E Electronic Miniature Circuit Breakers are ideal for use in both hazardous and non-hazardous environments.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.