0903035

Phoenix Contact
651-0903035
0903035

Mfr.:

Description:
Circuit Breakers EC-E4 4A 4 A, N/C SIGNAL CNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,48 € 121,48 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
EC-E
Circuit Breakers
Electronic
4 A
24 VDC
1 Pole
Slide
0 C
+ 50 C
Non-Illuminated
Brand: Phoenix Contact
Height: 83 mm
Length: 83 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 24 V
Width: 12.5 mm
Part # Aliases: EC-E4_4A ECE44A
Unit Weight: 69,366 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99