0903026

Phoenix Contact
651-0903026
0903026

Mfr.:

Description:
Circuit Breakers EC-E1 4A 4 A, N/O SIGNAL CNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,48 € 121,48 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
EC-E
Circuit Breakers
Electronic
4 A
24 VDC
1 Pole
Slide
0 C
+ 50 C
Non-Illuminated
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 83 mm
Length: 83 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 24 V
Width: 12.5 mm
Part # Aliases: EC-E1_4A ECE14A
Unit Weight: 71,483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99