0899030

Phoenix Contact
651-0899030
0899030

Mfr.:

Description:
Junction Boxes E1 S6 A 260X380X160

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
476,64 € 476,64 €
438,39 € 4.383,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Junction Boxes
RoHS:  
Terminal Box
Silver
260 mm
380 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Colour: Silver
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 6,58 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000

FEATURED PRODUCTS
PHOENIX CONTACT