0899016

Phoenix Contact
651-0899016
0899016

Mfr.:

Description:
Junction Boxes E S6 A 300X300X120

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Junction Boxes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Terminal Box
Silver
300 mm
300 mm
E
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Colour: Silver
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5,045 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
8538100000
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

FEATURED PRODUCTS
PHOENIX CONTACT