0899010

Phoenix Contact
651-0899010
0899010

Mfr.:

Description:
Junction Boxes E S6 A 150X150X100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Junction Boxes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Terminal Box
Silver
150 mm
150 mm
E
Brand: Phoenix Contact
Housing Colour: Silver
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,676 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
8538100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

FEATURED PRODUCTS
PHOENIX CONTACT