0899002

Phoenix Contact
651-0899002
0899002

Mfr.:

Description:
Junction Boxes E S6 A 200X100X80

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
270,06 € 270,06 €
248,39 € 2.483,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Junction Boxes
RoHS:  
Terminal Box
Silver
200 mm
100 mm
Brand: Phoenix Contact
Housing Colour: Silver
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,473 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
8538100000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

FEATURED PRODUCTS
PHOENIX CONTACT