0830525

Phoenix Contact
651-0830525
0830525

Mfr.:

Description:
Wire Labels & Markers WMTB-AL (60X15)

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Marker
Assembly with Cable Binders, Aluminum, can be Labeled with BLEMARK CLED
Aluminum
60 mm
15 mm
WMTB-AL
Brand: Phoenix Contact
Legend: Blank
Product Type: Wire Labels & Markers
Secondary Colour: Aluminum
Factory Pack Quantity: 45
Subcategory: Wire & Cable Management
Part # Aliases: WMTB-AL_(60X15) WMTBAL60X15
Unit Weight: 2,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616999099
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.