0828807

Phoenix Contact
651-0828807
0828807

Mfr.:

Description:
Labels & Industrial Warning Signs US-EMLP (100x 60)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,34 € 6,34 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Phoenix Type US-EMLP (100 x 60)
Polyvinyl Chloride (PVC)
White
60 mm
100 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Labels
Series: US-EMLP
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: THERMOMARK
Part # Aliases: US-EMLP_(100X60) USEMLP100X60
Unit Weight: 15,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3919908099
CNHTS:
3919909000
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99