0828736

Phoenix Contact
651-0828736
0828736

Mfr.:

Description:
Terminal Block Tools & Accessories UCT-TM 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.731

Stock:
2.731
Can Dispatch Immediately
On Order:
1.520
Expected 6/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 5,79 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Accessories
Marker
Terminal Block, Width 6.2 mm
White
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Material: Polycarbonate (PC)
Product Type: Terminal Block Tools & Accessories
Series: UCT-TM
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Part # Aliases: UCT-TM_6 UCTTM6
Unit Weight: 258,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99