0828570

Phoenix Contact
651-0828570
0828570

Mfr.:

Description:
Terminal Block Tools & Accessories UCT-WMS 3,2 (12X4)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Accessories
Conductor Marking Collar
Terminal Block, Width 5.2 mm
White
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Terminal Block Tools & Accessories
Series: UCT-WMS
Factory Pack Quantity: 8
Subcategory: Terminal Blocks
Part # Aliases: UCT-WMS_3,2_(12X4) UCTWMS3212X4
Unit Weight: 14,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99