0819660

Phoenix Contact
651-0819660
0819660

Mfr.:

Description:
Wire Labels & Markers UC-WMC4.4(30X 5.5)YE

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Marker
Polyamide (PA)
Yellow
UC-WMC
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Family: Clipline Industrial Connection Technology
Maximum Temperature: + 100 C
Minimum Temperature: - 40 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 8
Subcategory: Wire & Cable Management
Part # Aliases: UC-WMC_4,4_(30X5,5)_YE UCWMC4430X55YE
Unit Weight: 8,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
4823908680
ECCN:
EAR99