0817552

Phoenix Contact
651-0817552
0817552

Mfr.:

Description:
Wire Labels & Markers WML ROLL = 1000 WRAP LABEL 38X19MM

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
12
Expected 6/19/2026
13
Expected 6/22/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
328,37 € 328,37 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Marker
38mm X 19mm Marking Area with Longer Tails
White
63.5 mm
38.1 mm
WML
Brand: Phoenix Contact
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: WML_14_(38X19)R WML1438X19R
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CAHTS:
8536900090
USHTS:
3919905060
JPHTS:
8536900002
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.