0817507

Phoenix Contact
651-0817507
0817507

Mfr.:

Description:
Wire Labels & Markers WML ROLL = 2500 WRAP LABEL 12X12MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,23 € 292,23 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Marker
12mm X 12mm Marking Area with Longer Tails
White
12 mm
12 mm
WML
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: WML__18_(12X12)R WML1812X12R
Unit Weight: 654 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CAHTS:
8536900090
USHTS:
3919102055
JPHTS:
8536900002
KRHTS:
3919100000
MXHTS:
3919100100
BRHTS:
85369090
ECCN:
EAR99