0809858:0021

Phoenix Contact
651-0809858:0021
0809858:0021

Mfr.:

Description:
Terminal Block Tools & Accessories ZB 5.08 QR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Markers
Zack Strip
Terminal Block, Width 5.08 mm
White
Brand: Phoenix Contact
Material: Polyamide (PA)
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Part # Aliases: ZB_5_08_QR:FORTL.ZAHLEN_21-30 ZB508QRFORTLZAHLEN2130 809858:0021
Unit Weight: 1,031 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
4911998000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.