0808040

Phoenix Contact
651-0808040
0808040

Mfr.:

Description:
Wire Labels & Markers PATG 7/23

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Marker
Polyvinyl Chloride (PVC)
Clear
0.91 in
PATG
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: Clipline Industrial Connection Technology
Maximum Temperature: + 80 C
Minimum Temperature: - 50 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: PATG_7/23 PATG723
Unit Weight: 2,818 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
3926909989
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99