0808037

Phoenix Contact
651-0808037
0808037

Mfr.:

Description:
Wire Labels & Markers PATG 6/23

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Marker
Polyvinyl Chloride (PVC)
Clear
0.91 in
PATG
Brand: Phoenix Contact
Family: Clipline Industrial Connection Technology
Maximum Temperature: + 80 C
Minimum Temperature: - 50 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: PATG_6/23 PATG623
Unit Weight: 1,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
3926909989
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.