0807012

Phoenix Contact
651-0807012
0807012

Mfr.:

Description:
Mounting Fixings 1 meter DIN Rail perforated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 104

Stock:
104
Can Dispatch Immediately
On Order:
219
Expected 6/18/2026
188
Expected 6/19/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,69 € 19,69 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DIN Rail Tracks & Accessories
DIN Rail
1000 mm
Bulk
Brand: Phoenix Contact
Color: Silver
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 35 mm
Part # Aliases: NS_35/_7,5_PERF_1000MM NS3575PERF1000MM
Unit Weight: 335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7216619000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7326908688
JPHTS:
853890000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Phoenix Contact 1207651 Perforated DIN Rail

Phoenix Contact 1207651 Perforated DIN Rail is made of steel that is galvanized and passivated with a thick layer. Dimensions are height 7.5mm, width 35mm, and length: 1000mm.