0806958

Phoenix Contact
651-0806958
0806958

Mfr.:

Description:
Wire Labels & Markers GPE 52 X 26 WH

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,87 € 1.048,70 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Labels
Self-Adhesive
Acrylonitrile Butadiene Styrene (ABS)
White
2.04 in
GPE
Brand: Phoenix Contact
Family: Clipline Industrial Connection Technology
Height: 26 mm
Maximum Temperature: + 85 C
Minimum Temperature: - 20 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: GPE_52X26_WH GPE52X26WH
Unit Weight: 19,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3920300090
USHTS:
3920300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.