0806932

Phoenix Contact
651-0806932
0806932

Mfr.:

Description:
Wire Labels & Markers GPE 13x9 WH

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,89 € 868,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Labels
Self-Adhesive
Acrylonitrile Butadiene Styrene (ABS)
White
0.51 in
GPE
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: Clipline Industrial Connection Technology
Height: 9 mm
Maximum Temperature: + 85 C
Minimum Temperature: - 20 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: GPE_13X_9_WH GPE13X9WH
Unit Weight: 18,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3920300090
USHTS:
3920300000
ECCN:
EAR99