0806916

Phoenix Contact
651-0806916
0806916

Mfr.:

Description:
Wire Labels & Markers GPE 17.5 X 12 WH

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Labels
Self-Adhesive
Acrylonitrile Butadiene Styrene (ABS)
White
0.68 in
GPE
Brand: Phoenix Contact
Family: Clipline Industrial Connection Technology
Height: 12 mm
Maximum Temperature: + 85 C
Minimum Temperature: - 20 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: GPE_17,5X12_WH GPE175X12WH
Unit Weight: 19,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3920300090
USHTS:
3920300000
ECCN:
EAR99