0806660

Phoenix Contact
651-0806660
0806660

Mfr.:

Description:
Wire Labels & Markers PKBV 200X4.6

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
4,58 € 45,80 €
4,47 € 111,75 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Markers
Tie-On
Silver
7.87 in
0.18 in
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Clipline Industrial Connection Technology
Product Type: Wire Labels & Markers
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: PKBV_200X4,6 PKBV200X46
Unit Weight: 2,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7326909890
USHTS:
7326901000
ECCN:
EAR99