0805001

Phoenix Contact
651-0805001
0805001

Mfr.:

Description:
Terminal Block Tools & Accessories 4.2mm BLANK STRIPS ZB-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
130
Expected 6/17/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Markers
Zack Strip
White
Bulk
Brand: Phoenix Contact
Product Type: Terminal Block Tools & Accessories
Series: ZB
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Part # Aliases: ZB_4_:UNBEDRUCKT ZB4UNBEDRUCKT
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
3920920000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.