0804853:0091

Phoenix Contact
651-0804853:0091
0804853:0091

Mfr.:

Description:
Terminal Block Tools & Accessories MARKER CARD 2.54mm TERM BLK WDTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,99 € 8,99 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Markers
White
Brand: Phoenix Contact
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Part # Aliases: SK__2_54/2_8:FORTL.ZAHLEN_91-1 SK25428FORTLZAHLEN911 804853:0091
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3919908099
CNHTS:
8538900000
USHTS:
4911998000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.