0804155

Phoenix Contact
651-0804155
0804155

Mfr.:

Description:
AC Power Entry Modules EO-AB/UT/LED/15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 505

Stock:
505
Can Dispatch Immediately
On Order:
1.635
525
Pending
340
Expected 6/4/2026
770
Expected 6/22/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,23 € 10,23 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: AC Power Entry Modules
REACH - SVHC:
Outlets
Not Switched
Not Filtered
No
15 A
125 VAC
Screw
Brand: Phoenix Contact
Depth: 57.5 mm
Flammability Rating: UL 94 V-0
Height: 75 mm
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 5
Subcategory: Power Entry
Width: 45 mm
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.